
6071960 | |
|---|---|
DigiKey Part Number | 1882-6071960-ND |
Manufacturer | |
Manufacturer Product Number | 6071960 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP68 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" (1mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 100°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,222.66000 | RM2,222.66 |
| Unit Price without VAT: | RM2,222.66000 |
|---|---|
| Unit Price with VAT: | RM2,444.92600 |












