Motor Starter 240VAC Supply 200mA 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA21100CA151AP6

DigiKey Part Number
3473-3RA21100CA151AP6-ND
Manufacturer
Manufacturer Product Number
3RA21100CA151AP6
Description
STARTER DOL S00 0.18-0.25A 240VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 240VAC Supply 200mA 690V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
690V
Current - Output
200mA
Wattage - Load
120 W
Voltage - Supply
240VAC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,579.39000RM1,579.39
Manufacturers Standard Package
Unit Price without VAT:RM1,579.39000
Unit Price with VAT:RM1,737.32900