
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Expansion Block | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 690V, 63A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,925.64000 | RM1,925.64 |
| 10 | RM1,714.30200 | RM17,143.02 |
| Unit Price without VAT: | RM1,925.64000 |
|---|---|
| Unit Price with VAT: | RM2,118.20400 |

