
3RE41615AA300YY0 | |
|---|---|
DigiKey Part Number | 3473-3RE41615AA300YY0-ND |
Manufacturer | |
Manufacturer Product Number | 3RE41615AA300YY0 |
Description | CONTACTOR,FVNR,SZ S00,3PH,120VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | - | |
Contact Material | Copper | |
Operate Time | 35 ms | |
Release Time | 14 ms | |
Coil Power | 26.4VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,505.20000 | RM1,505.20 |
| Unit Price without VAT: | RM1,505.20000 |
|---|---|
| Unit Price with VAT: | RM1,655.72000 |

