
3RF23201AA02 | |
|---|---|
DigiKey Part Number | 3473-3RF23201AA02-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23201AA02 |
Description | 20A 24-230V SSC ZRO SCRW 24VDC C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 20 A 24 ~ 230V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 20 A | |
Voltage - Input | 24VDC | |
Voltage - Load | 24 ~ 230V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM854.11000 | RM854.11 |
| 5 | RM749.68800 | RM3,748.44 |
| 10 | RM711.25300 | RM7,112.53 |
| Unit Price without VAT: | RM854.11000 |
|---|---|
| Unit Price with VAT: | RM939.52100 |

