



6EP33327SB000AX0 | |
|---|---|
DigiKey Part Number | 3473-6EP33327SB000AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP33327SB000AX0 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 120 ~ 240 VAC, 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 275V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.46" L x 1.57" W x 3.94" H (88.0mm x 40.0mm x 100.0mm) | |
Approval Agency | CB, cCSAus, CE, CSA, cUL, cULus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM617.40000 | RM617.40 |
| 10 | RM542.64800 | RM5,426.48 |
| 25 | RM515.48120 | RM12,887.03 |
| 50 | RM495.83880 | RM24,791.94 |
| Unit Price without VAT: | RM617.40000 |
|---|---|
| Unit Price with VAT: | RM679.14000 |

