
3RQ39010B | |
|---|---|
DigiKey Part Number | 3473-3RQ39010B-ND |
Manufacturer | |
Manufacturer Product Number | 3RQ39010B |
Description | 4POLE CONNECTING COMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3RQ39010B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | - | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.11000 | RM53.11 |
| 10 | RM47.31200 | RM473.12 |
| 30 | RM44.76500 | RM1,342.95 |
| 50 | RM43.62760 | RM2,181.38 |
| 100 | RM42.12960 | RM4,212.96 |
| 250 | RM40.22644 | RM10,056.61 |
| 500 | RM38.84304 | RM19,421.52 |
| 1,000 | RM37.50655 | RM37,506.55 |
| Unit Price without VAT: | RM53.11000 |
|---|---|
| Unit Price with VAT: | RM58.42100 |

