
3RQ39010C | |
|---|---|
DigiKey Part Number | 3473-3RQ39010C-ND |
Manufacturer | |
Manufacturer Product Number | 3RQ39010C |
Description | 8POLE CONNECTING COMB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3RQ39010C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 8 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | - | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM84.22500 | RM842.25 |
| Unit Price without VAT: | RM84.22500 |
|---|---|
| Unit Price with VAT: | RM92.64750 |

