Parametric Equivalent
Parametric Equivalent

3RT20251AD201AA0 | |
|---|---|
DigiKey Part Number | 3473-3RT20251AD201AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20251AD201AA0 |
Description | CONTACTOR.AC3:7.5KW 1NO+1NC 42V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 17 A 42VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 42VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 17 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 33.6 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 38 ms | |
Release Time | 16 ms | |
Coil Power | 67VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM778.74000 | RM778.74 |
| Unit Price without VAT: | RM778.74000 |
|---|---|
| Unit Price with VAT: | RM856.61400 |



