
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 420V, 2.5Ohm | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9,208.13000 | RM9,208.13 |
| Unit Price without VAT: | RM9,208.13000 |
|---|---|
| Unit Price with VAT: | RM10,128.94300 |











