



3RT20262FB40 | |
|---|---|
DigiKey Part Number | 3473-3RT20262FB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20262FB40 |
Description | CONTACTOR S0 25A 24VDC 1NO/1NC S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 245.8 mA | |
Coil Power | 5.9W | |
Coil Resistance | 97.6Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,478.56000 | RM1,478.56 |
| 10 | RM1,316.35000 | RM13,163.50 |
| 25 | RM1,256.77640 | RM31,419.41 |
| Unit Price without VAT: | RM1,478.56000 |
|---|---|
| Unit Price with VAT: | RM1,626.41600 |

