
3RV20111EA150BA0 | |
|---|---|
DigiKey Part Number | 3473-3RV20111EA150BA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20111EA150BA0 |
Description | SPECIAL TYPE CIRCUIT BREAKER 4A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, EAC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,382.23000 | RM1,382.23 |
| 5 | RM1,145.31800 | RM5,726.59 |
| 10 | RM1,055.57300 | RM10,555.73 |
| Unit Price without VAT: | RM1,382.23000 |
|---|---|
| Unit Price with VAT: | RM1,520.45300 |

