Circuit Breaker Thermal Magnetic 6.3A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RV27111GD10

DigiKey Part Number
3473-3RV27111GD10-ND
Manufacturer
Manufacturer Product Number
3RV27111GD10
Description
TMCB UL489 S00 6.3A SCREW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 6.3A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
6.3A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA, EAC, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,110.19000RM2,110.19
5RM1,747.70600RM8,738.53
10RM1,610.28200RM16,102.82
Manufacturers Standard Package
Unit Price without VAT:RM2,110.19000
Unit Price with VAT:RM2,321.20900