
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Safety | |
Type | Switch | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | 16A | |
Features | Switch | |
Approval Agency | CCC, CE, CSA, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,620.34000 | RM2,620.34 |
| Unit Price without VAT: | RM2,620.34000 |
|---|---|
| Unit Price with VAT: | RM2,882.37400 |

