Switch Safety
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE29122AA20

DigiKey Part Number
3473-3SE29122AA20-ND
Manufacturer
Manufacturer Product Number
3SE29122AA20
Description
FOOT SW, MOMENT, 1-PEDAL, 1NO+1N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch Safety
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Applications
Safety
Type
Switch
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
16A
Features
Switch
Approval Agency
CCC, CE, CSA, EAC, UKCA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM4,535.61000RM4,535.61
Manufacturers Standard Package
Unit Price without VAT:RM4,535.61000
Unit Price with VAT:RM4,989.17100