Configurable Switch Body Pushbutton, Oval (Dual) Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10503BB610AK0

DigiKey Part Number
3473-3SU10503BB610AK0-ND
Manufacturer
Manufacturer Product Number
3SU10503BB610AK0
Description
CONFIG SW BODY PUSHBUT NON-ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Oval (Dual) Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
3SU10503BB610AK0 Models
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Siemens
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Oval (Dual)
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM329.11000RM329.11
Manufacturers Standard Package
Unit Price without VAT:RM329.11000
Unit Price with VAT:RM362.02100