
3SU18510NB002AA2 | |
|---|---|
DigiKey Part Number | 3473-3SU18510NB002AA2-ND |
Manufacturer | |
Manufacturer Product Number | 3SU18510NB002AA2 |
Description | ENC METAL, EMERG STOP TWIST-RELE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch |
Datasheet | Datasheet |
EDA/CAD Models | 3SU18510NB002AA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM937.72000 | RM937.72 |
| 10 | RM849.08600 | RM8,490.86 |
| 25 | RM816.17240 | RM20,404.31 |
| Unit Price without VAT: | RM937.72000 |
|---|---|
| Unit Price with VAT: | RM1,031.49200 |

