Phase Sequence 160 ~ 260VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG45111BN20

DigiKey Part Number
3473-3UG45111BN20-ND
Manufacturer
Manufacturer Product Number
3UG45111BN20
Description
VOLT. MON REL,2CO,160-260VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Phase Sequence 160 ~ 260VAC
Datasheet
 Datasheet
EDA/CAD Models
3UG45111BN20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Phase Sequence
Trip Status
-
Trip Range
160 ~ 260V AC
Delay Time
-
Voltage - Supply
160 ~ 260VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
3A @ 400VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,100.99000RM1,100.99
Manufacturers Standard Package
Unit Price without VAT:RM1,100.99000
Unit Price with VAT:RM1,211.08900