
3UG45122BR20 | |
|---|---|
DigiKey Part Number | 3473-3UG45122BR20-ND |
Manufacturer | |
Manufacturer Product Number | 3UG45122BR20 |
Description | PHASE FAILURE AND SEQUENCE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence 160 ~ 690VAC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG45122BR20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | - | |
Trip Range | 160 ~ 690V AC | |
Delay Time | - | |
Voltage - Supply | 160 ~ 690VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,259.74000 | RM1,259.74 |
| Unit Price without VAT: | RM1,259.74000 |
|---|---|
| Unit Price with VAT: | RM1,385.71400 |

