
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Sequence | |
Trip Status | Energized High/Low | |
Trip Range | 160 ~ 760V AC | |
Delay Time | No Delay | |
Voltage - Supply | 200 ~ 690VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,063.41000 | RM1,063.41 |
| Unit Price without VAT: | RM1,063.41000 |
|---|---|
| Unit Price with VAT: | RM1,169.75100 |

