Panel PC Intel® Core™ i7-8700 4.6GHz, 6 Core SSD, 64GB DDR4 (64GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Panel PC Intel® Core™ i7-8700 4.6GHz, 6 Core SSD, 64GB DDR4 (64GB Max Capacity)
PROFINET for machine builders in design phase

6AV72612GC403AA0

DigiKey Part Number
3473-6AV72612GC403AA0-ND
Manufacturer
Manufacturer Product Number
6AV72612GC403AA0
Description
SIMATIC IPC677E. 24" MULTITOUCH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Core™ i7-8700 4.6GHz, 6 Core SSD, 64GB DDR4 (64GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Panel PC
Core Processor
Intel® Core™ i7-8700 4.6GHz, 6 Core
Storage
SSD, 64GB
Memory
DDR4 (64GB Max Capacity)
Display Type
24" Touchscreen
Expansion Type
PCI
Features
-
Voltage - Supply
110 ~ 230VAC
Mounting Type
Panel Mount
Operating Temperature
-
Ingress Protection
-
Operating System
Windows 10
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM54,433.50000RM54,433.50
Manufacturers Standard Package
Unit Price without VAT:RM54,433.50000
Unit Price with VAT:RM59,876.85000