
45GG20AG | |
|---|---|
DigiKey Part Number | 3473-45GG20AG-ND |
Manufacturer | |
Manufacturer Product Number | 45GG20AG |
Description | CONTACTOR, 45DP,40A,2P,OPEN,240V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 40 A 208 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 208 ~ 240VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM433.82000 | RM433.82 |
| Unit Price without VAT: | RM433.82000 |
|---|---|
| Unit Price with VAT: | RM477.20200 |


