Image for 52PP2K9XB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52PP2K9XB

DigiKey Part Number
3473-52PP2K9XB-ND
Manufacturer
Manufacturer Product Number
52PP2K9XB
Description
PP2,MTD,XFMR 600V,CHR-AMB,LED BU
Customer Reference
Detailed Description
Pushbutton Switch Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Round, Button, Mushroom
Color - Actuator/Cap
Amber
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
600 VAC
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-35°C ~ 70°C
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.