
3SU10522BN100AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10522BN100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10522BN100AA0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained, Momentary | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM131.99000 | RM131.99 |
| 10 | RM113.88200 | RM1,138.82 |
| 25 | RM107.36040 | RM2,684.01 |
| 50 | RM102.66700 | RM5,133.35 |
| 100 | RM98.17060 | RM9,817.06 |
| 250 | RM92.51452 | RM23,128.63 |
| Unit Price without VAT: | RM131.99000 |
|---|---|
| Unit Price with VAT: | RM145.18900 |

