Circuit Breaker 20A 400 V AC 72 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SY41208

DigiKey Part Number
3473-5SY41208-ND
Manufacturer
Manufacturer Product Number
5SY41208
Description
SUP PTOR 5SY4 1P 240V 20A 7.5K D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker 20A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY41208 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
20A
Voltage Rating - AC
400 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM329.82000RM329.82
5RM273.53000RM1,367.65
10RM252.26200RM2,522.62
50RM208.72300RM10,436.15
100RM192.19710RM19,219.71
Manufacturers Standard Package
Unit Price without VAT:RM329.82000
Unit Price with VAT:RM362.80200