
6AG10521MD087BA1 | |
|---|---|
DigiKey Part Number | 3473-6AG10521MD087BA1-ND |
Manufacturer | |
Manufacturer Product Number | 6AG10521MD087BA1 |
Description | SIPLUS LOGO 12/24RCE |
Customer Reference | |
Detailed Description | The Siemens 6AG10521MD087BA1 is designed for industrial automation and control applications. It operates within a voltage range of 10.8 to 28.8 VDC and supports Ethernet communication, providing reliable connectivity. The unit features 8 digital inputs and 4 relay outputs, making it suitable for a wide range of control tasks. With an operating temperature of -25°C to 60°C and IP20 ingress protection, it is built for harsh environments. The PLC is compatible with LOGO! SOFT Comfort software, ensuring simple programming and integration. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Expandable | - | |
Voltage - Supply | 10.8 ~ 28.8VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Ethernet | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | LOGO! SOFT Comfort | |
Approval Agency | CE | |
Weight | - |

