
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Operator Panel | |
Size - Display | - | |
Display Type | - | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant; NEMA 4, 4X, 12 | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |

