Image for 6ES72121HF414YB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES72121HF414YB1

DigiKey Part Number
3473-6ES72121HF414YB1-ND
Manufacturer
Manufacturer Product Number
6ES72121HF414YB1
Description
S7-1200 FAILSAFE STARTER KIT
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Obsolete
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
4 - Relay
Expandable
Expandable
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet
Memory Size
-
Mounting Type
DIN Rail
Features
Starter Kit
Operating Temperature
-
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.