
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Jacket (Insulation) Diameter | 0.610" (15.49mm) | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Aqua | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Aluminum Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.488" (12.40mm) | |
Shield Material | - | |
Shield Coverage | - | |
Operating Temperature | -40°C ~ 85°C |

