Motor Starter 220 ~ 480VAC Supply 135A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87JUH6MC

DigiKey Part Number
3473-87JUH6MC-ND
Manufacturer
Manufacturer Product Number
87JUH6MC
Description
PUMPPANEL SZ4,50-200AMPS, 480V,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 220 ~ 480VAC Supply 135A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
600V
Current - Output
135A
Wattage - Load
74570 W
Voltage - Supply
220 ~ 480VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM14,418.15000RM14,418.15
Manufacturers Standard Package
Unit Price without VAT:RM14,418.15000
Unit Price with VAT:RM15,859.96500