Stack Light Connection Base with End Cover Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WD42080AA

DigiKey Part Number
3473-8WD42080AA-ND
Manufacturer
Manufacturer Product Number
8WD42080AA
Description
CONNECTOR BLOCK INCL. COVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Connection Base with End Cover Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
8WD42080AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Connection Base with End Cover
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
Screw Terminal
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM718.54000RM718.54
Manufacturers Standard Package
Unit Price without VAT:RM718.54000
Unit Price with VAT:RM790.39400