Image for 8WD42080CD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WD42080CD

DigiKey Part Number
3473-8WD42080CD-ND
Manufacturer
Manufacturer Product Number
8WD42080CD
Description
FIXING ANGLE FOR WALL MOUNTING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Bracket
EDA/CAD Models
8WD42080CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Mounting Bracket
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM328.71000RM328.71
Manufacturers Standard Package
Unit Price without VAT:RM328.71000
Unit Price with VAT:RM361.58100