
8WD42080EH | |
|---|---|
DigiKey Part Number | 3473-8WD42080EH-ND |
Manufacturer | |
Manufacturer Product Number | 8WD42080EH |
Description | ADAPTER FOR SINGLE HOLE MOUNTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Adapter |
EDA/CAD Models | 8WD42080EH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Adapter | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM330.80000 | RM330.80 |
| Unit Price without VAT: | RM330.80000 |
|---|---|
| Unit Price with VAT: | RM363.88000 |

