Stack Light Mounting Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WD43080DA

DigiKey Part Number
3473-8WD43080DA-ND
Manufacturer
Manufacturer Product Number
8WD43080DA
Description
100MM BASE W/TUBE F.SIGNAL COLUM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base
Datasheet
 Datasheet
EDA/CAD Models
8WD43080DA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-20°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM632.41000RM632.41
Manufacturers Standard Package
Unit Price without VAT:RM632.41000
Unit Price with VAT:RM695.65100