
8WD44080CC | |
|---|---|
DigiKey Part Number | 3473-8WD44080CC-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44080CC |
Description | SIG.COL.DIAM.ACCESSORIES ANGLE F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Bracket |
Datasheet | Datasheet |
EDA/CAD Models | 8WD44080CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Bracket | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM334.94000 | RM334.94 |
| Unit Price without VAT: | RM334.94000 |
|---|---|
| Unit Price with VAT: | RM368.43400 |

