Stack Light Optical Element Blue LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WD44205AF

DigiKey Part Number
3473-8WD44205AF-ND
Manufacturer
Manufacturer Product Number
8WD44205AF
Description
SIG.COL.LED BLUE 24V 614.40.175
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Blue LED
Datasheet
 Datasheet
EDA/CAD Models
8WD44205AF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Blue
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,253.79000RM1,253.79
Manufacturers Standard Package
Unit Price without VAT:RM1,253.79000
Unit Price with VAT:RM1,379.16900