Stack Light Interface Module Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WD44280BE

DigiKey Part Number
3473-8WD44280BE-ND
Manufacturer
Manufacturer Product Number
8WD44280BE
Description
SIG.COL.AS-INTERFACE ELEMENT W/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Interface Module Connector
Datasheet
 Datasheet
EDA/CAD Models
8WD44280BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Interface Module
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
24VDC
Features
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM3,087.03000RM3,087.03
Manufacturers Standard Package
Unit Price without VAT:RM3,087.03000
Unit Price with VAT:RM3,395.73300