Stack Light Bulb Red LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WD44286XB

DigiKey Part Number
3473-8WD44286XB-ND
Manufacturer
Manufacturer Product Number
8WD44286XB
Description
LED RED,24V AC/DC,BA15D BASE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Bulb Red LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Bulb
Lamp Type
LED
Light Color
Red
Function - Lighting
-
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM763.30000RM763.30
Manufacturers Standard Package
Unit Price without VAT:RM763.30000
Unit Price with VAT:RM839.63000