
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bulb | |
Lamp Type | LED | |
Light Color | Green | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM763.30000 | RM763.30 |
| Unit Price without VAT: | RM763.30000 |
|---|---|
| Unit Price with VAT: | RM839.63000 |

