

A6X30074024 | |
|---|---|
DigiKey Part Number | 3473-A6X30074024-ND |
Manufacturer | |
Manufacturer Product Number | A6X30074024 |
Description | MSP S00 3.5-5A SCREW 24PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | RM771.29625 | RM18,511.11 |
| Unit Price without VAT: | RM771.29625 |
|---|---|
| Unit Price with VAT: | RM848.42588 |

