Contactor 6PST-NO (6 Form A) 60 A 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM2D06120

DigiKey Part Number
3473-CLM2D06120-ND
Manufacturer
Manufacturer Product Number
CLM2D06120
Description
CONTACTOR LTG M-HELD,60A,6NO,N12
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 6PST-NO (6 Form A) 60 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
120VAC
Contact Form
6PST-NO (6 Form A)
Contact Rating (Current)
60 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-
Must Operate Voltage
102 VAC
Must Release Voltage
-
Contact Material
-
Coil Power
820VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM21,575.09000RM21,575.09
Manufacturers Standard Package
Unit Price without VAT:RM21,575.09000
Unit Price with VAT:RM23,732.59900