
MT0150X1 | |
|---|---|
DigiKey Part Number | 3473-MT0150X1-ND |
Manufacturer | |
Manufacturer Product Number | MT0150X1 |
Description | PWR XFMR 150VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150VA Power Transformer 400V Primary 24V Secondary Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 400V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 150VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,004.11000 | RM1,004.11 |
| Unit Price without VAT: | RM1,004.11000 |
|---|---|
| Unit Price with VAT: | RM1,104.52100 |

