Image for 1104572 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1104572

DigiKey Part Number
1719-1104572-ND
Manufacturer
Manufacturer Product Number
1104572
Description
AIRLINK LX60 + WIFI/GNSS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF Router 700MHz, 850MHz, 1.7GHz, 1.9GHz 802.11 a/b/g/n/ac RJ-45 Ethernet, RS 232, USB 2.0 50Mbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless AirLink
Series
Packaging
Retail Package
Part Status
Active
Function
Router
Modulation or Protocol
802.11 a/b/g/n/ac
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Applications
General Purpose
Interface
RJ-45 Ethernet, RS 232, USB 2.0
Sensitivity
-162dBm
Power - Output
16dBm
Data Rate (Max)
50Mbps
Features
IP20
Voltage - Supply
7V ~ 36V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
20RM2,039.88950RM40,797.79
Unit Price without VAT:RM2,039.88950
Unit Price with VAT:RM2,243.87845