Image for HL7692_1103454 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL7692_1103454

DigiKey Part Number
1645-1075-ND
Manufacturer
Manufacturer Product Number
HL7692_1103454
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular EDGE, GPRS, GSM, LTE Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HL7692_1103454 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
900MHz, 1.8GHz
Data Rate
10Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.