


HL7812_1105036 | |
|---|---|
DigiKey Part Number | 1645-HL7812_1105036TR-ND - Tape & Reel (TR) 1645-HL7812_1105036CT-ND - Cut Tape (CT) 1645-HL7812_1105036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL7812_1105036 |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation GLONASS, GPRS, GPS, GSM, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
EDA/CAD Models | HL7812_1105036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 1.1Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 86-BFLGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM139.83000 | RM139.83 |
| 10 | RM122.22700 | RM1,222.27 |
| 25 | RM116.13080 | RM2,903.27 |
| 100 | RM107.77630 | RM10,777.63 |
| 250 | RM102.78152 | RM25,695.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM160.28000 | RM160.28 |
| 10 | RM127.47100 | RM1,274.71 |
| 25 | RM117.76360 | RM2,944.09 |
| 100 | RM105.93710 | RM10,593.71 |
| 250 | RM99.69712 | RM24,924.28 |
| Unit Price without VAT: | RM139.83000 |
|---|---|
| Unit Price with VAT: | RM153.81300 |






