Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount
RC7630-1_1105116

RC7630-1_1105116

DigiKey Part Number
1645-RC7630-1_1105116TR-ND - Tape & Reel (TR)
1645-RC7630-1_1105116CT-ND - Cut Tape (CT)
1645-RC7630-1_1105116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC7630-1_1105116
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
10Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, PCM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
239-BFLGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM231.75000RM231.75
10RM203.26500RM2,032.65
25RM193.40040RM4,835.01
100RM189.88830RM18,988.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM166.12246RM83,061.23
Manufacturers Standard Package
Unit Price without VAT:RM231.75000
Unit Price with VAT:RM254.92500