Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 1.52A, Series 760mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 1.52A, Series 760mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

A41-175-230

DigiKey Part Number
595-1307-ND
Manufacturer
Manufacturer Product Number
A41-175-230
Description
PWR XFMR LAMINATED 175VA CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 1.52A, Series 760mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A41-175-230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 115V, Series 230V
Current - Output (Max)
Parallel 1.52A, Series 760mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
175VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
79.40mm L x 79.70mm W
Height - Seated (Max)
95.30mm
Voltage - Isolation
4000Vrms
Weight
5.5 lbs (2.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM282.97000RM282.97
10RM254.35900RM2,543.59
25RM243.71280RM6,092.82
50RM235.93200RM11,796.60
100RM228.38290RM22,838.29
Manufacturers Standard Package
Unit Price without VAT:RM282.97000
Unit Price with VAT:RM311.26700