Laminated Core 56VA Power Transformer 115V, 230V Primary 16V Secondary 3.5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 56VA Power Transformer 115V, 230V Primary 16V Secondary 3.5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

DP-241-7-16

DigiKey Part Number
595-1082-ND
Manufacturer
Manufacturer Product Number
DP-241-7-16
Description
PWR XFMR LAMINATED 56VA CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 56VA Power Transformer 115V, 230V Primary 16V Secondary 3.5A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DP-241-7-16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
16V
Current - Output (Max)
3.5A
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
56VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
93.70mm L x 49.20mm W
Height - Seated (Max)
57.80mm
Voltage - Isolation
2500Vrms
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM124.23000RM124.23
20RM108.28300RM2,165.66
40RM104.85825RM4,194.33
60RM102.90100RM6,174.06
100RM100.48100RM10,048.10
260RM96.09373RM24,984.37
Manufacturers Standard Package
Unit Price without VAT:RM124.23000
Unit Price with VAT:RM136.65300