Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 60V, Series 120V Secondary Parallel 400mA, Series 200mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 60V, Series 120V Secondary Parallel 400mA, Series 200mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

DPC-120-200

DigiKey Part Number
DPC-120-200-ND
Manufacturer
Manufacturer Product Number
DPC-120-200
Description
PWR XFMR LAMINATED 24VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 60V, Series 120V Secondary Parallel 400mA, Series 200mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DPC-120-200 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
24VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
41.30mm L x 57.20mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
34.93mm
Voltage - Secondary (Full Load)
Parallel 60V, Series 120V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 400mA, Series 200mA
Weight
0.75 lb (340.19 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 34 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM91.98480RM4,599.24
Manufacturers Standard Package
Unit Price without VAT:RM91.98480
Unit Price with VAT:RM101.18328

Other Suppliers on DigiKey

34In Stock
Ships from WEC