47 µH Shielded Drum Core, Wirewound Inductor 430 mA 1.262kOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A1-383815-470M

DigiKey Part Number
595-F1A1-383815-470MTR-ND - Tape & Reel (TR)
595-F1A1-383815-470MCT-ND - Cut Tape (CT)
595-F1A1-383815-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A1-383815-470M
Description
FIXED IND 47UH 430MA 1.262K OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 430 mA 1.262kOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1A1-383815-470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
220mA
Shielding
Shielded
DC Resistance (DCR)
1.262kOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,964
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.66000RM3.66
10RM3.00200RM30.02
100RM2.46880RM246.88
1,000RM2.03052RM2,030.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM1.82633RM6,392.15
7,000RM1.72252RM12,057.64
10,500RM1.66463RM17,478.62
17,500RM1.62525RM28,441.88
Manufacturers Standard Package
Unit Price without VAT:RM3.66000
Unit Price with VAT:RM4.02600